391-012-521-201

Heilind Number:EDA391-012-521-201
Manufacturer:EDAC
Manufacturer Number:391-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 12 positions, it ensures reliable and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees superior conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its .1-inch pitch and .14-inch row spacing, combined with a straight mount orientation, offer easy installation and secure connections. Elevate your electronic projects with this high-performance connector, a must-have in any professional or DIY setup.