391-012-521-207

Heilind Number:EDA391-012-521-207
Manufacturer:EDAC
Manufacturer Number:391-012-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features 12 positions spread across 2 rows, with a .1-inch pitch and .14-inch row spacing. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for seamless board-to-board connections in various electronic setups. Upgrade your connector game with this essential component.