391-012-521-208

Heilind Number:EDA391-012-521-208
Manufacturer:EDAC
Manufacturer Number:391-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-208

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With two rows of twelve positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy integration into your circuitry. Whether for data transfer or power supply, this connector can handle up to 3A of current, making it suitable for a wide range of applications. Its straight mount orientation offers straightforward installation, and with an operating temperature range of -40 to 105°C, it ensures performance even in challenging environments. Elevate your connectivity solutions with this essential component.