391-012-522-101

Heilind Number:EDA391-012-522-101
Manufacturer:EDAC
Manufacturer Number:391-012-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 12 positions, accommodating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability in various operating environments, with a contact material of Copper Alloy for efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.