391-012-522-102

Heilind Number:EDA391-012-522-102
Manufacturer:EDAC
Manufacturer Number:391-012-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-102

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration on your PCB, this connector boasts a single row configuration and 12 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your board. Featuring a straight mount orientation, it's easy to install for efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your electronics with this essential component.