391-012-522-103

Heilind Number:EDA391-012-522-103
Manufacturer:EDAC
Manufacturer Number:391-012-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-103

Detailed Description

Enhance connectivity with our premium Card Edge Connector, designed for seamless integration in your PCB systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless data transmission. The 12 copper alloy contacts guarantee secure and efficient connections, while the 3A amperage rating provides ample power for your applications. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for optimal board-to-board connectivity in all your electronic projects.