391-012-522-107

Heilind Number:EDA391-012-522-107
Manufacturer:EDAC
Manufacturer Number:391-012-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a sleek black finish, it not only looks sleek but also offers a high amperage of 3 A, making it suitable for a wide range of power requirements. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .14-inch row spacing facilitate easy installation. Boasting a single row design with 12 positions, it provides ample connectivity options. Whether you're working in industrial environments or harsh conditions, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Perfect for professionals in the electronics industry, this connector is a must-have for achieving seamless and reliable board connections.