391-012-522-108

Heilind Number:EDA391-012-522-108
Manufacturer:EDAC
Manufacturer Number:391-012-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-108

Detailed Description

Upgrade your connection game with this Card Edge Connector in sleek black. Designed for exceptional performance, it boasts a 3 A amperage rating, perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With a single row layout and 12 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.