391-012-522-202

Heilind Number:EDA391-012-522-202
Manufacturer:EDAC
Manufacturer Number:391-012-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's dual-row layout, with 12 positions and a .1-inch pitch, offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your setup with this essential component for optimal performance and durability.