391-012-522-203

Heilind Number:EDA391-012-522-203
Manufacturer:EDAC
Manufacturer Number:391-012-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-203

Detailed Description

Enhance your circuit board connectivity with our 12-position Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 2-row configuration and .1-inch pitch offer optimal signal transmission. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial environments. Upgrade your PCB setup with this essential component.