391-012-522-207

Heilind Number:EDA391-012-522-207
Manufacturer:EDAC
Manufacturer Number:391-012-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-207

Detailed Description

Enhance your board-to-board PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable conductivity. With two rows and twelve positions, it offers ample connectivity options for your electronic devices. The black color adds a touch of sophistication, while the .1-inch pitch and .14-inch row spacing make it easy to integrate into your PCB layout. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronics project.