391-012-522-208

Heilind Number:EDA391-012-522-208
Manufacturer:EDAC
Manufacturer Number:391-012-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-522-208

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts, it offers seamless data transfer with a pitch of .1 inches and row spacing of .14 inches. Boasting 12 positions and a 3A amperage, it's ideal for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Elevate your PCB assembly with this essential component.