391-012-524-101

Heilind Number:EDA391-012-524-101
Manufacturer:EDAC
Manufacturer Number:391-012-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-524-101

Detailed Description

Easily connect your PCBs with this durable Card Edge Connector. Designed for seamless integration, it features a single row, 12 positions, and a .1 inch pitch for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With a copper alloy contact material and a straight mount orientation, this connector offers high performance in any application. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.