391-012-524-102

Heilind Number:EDA391-012-524-102
Manufacturer:EDAC
Manufacturer Number:391-012-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-524-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3A, perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 12 positions, it offers seamless connectivity for your boards. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of products for all your PCB connector needs.