391-012-524-104

Heilind Number:EDA391-012-524-104
Manufacturer:EDAC
Manufacturer Number:391-012-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-524-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 12 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inch and row spacing of .14 inch, it offers precise and secure connections. The straight mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system's connectivity with this essential component.