391-012-524-108

Heilind Number:EDA391-012-524-108
Manufacturer:EDAC
Manufacturer Number:391-012-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-524-108

Detailed Description

Enhance connectivity with this sleek black Card Edge Connector, designed for seamless integration into PCB assemblies. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in diverse operating environments. Featuring a single row layout and 12 positions, this connector offers optimal space efficiency on the board. The contact material of Copper Alloy ensures excellent conductivity, while the pitch of .1 inches and row spacing of .14 inches facilitate precise alignment. Suitable for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications in various industries.