391-012-555-202

Heilind Number:EDA391-012-555-202
Manufacturer:EDAC
Manufacturer Number:391-012-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-555-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable solution for seamless integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers excellent conductivity and precision in signal transmission. Featuring twelve positions, it accommodates multiple connections with ease. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.