391-012-555-204

Heilind Number:EDA391-012-555-204
Manufacturer:EDAC
Manufacturer Number:391-012-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-555-204

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 12 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is composed of high-quality Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its superior quality to meet your connectivity needs with ease.