391-012-555-207

Heilind Number:EDA391-012-555-207
Manufacturer:EDAC
Manufacturer Number:391-012-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 12 positions, it offers ample connectivity options for your projects. The contact material is Copper Alloy, guaranteeing efficient signal transmission. Designed for seamless integration, it has a straight mount orientation and a pitch of .1 inches, with a row spacing of .14 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connections. Trust in its quality and performance for all your electronic applications.