391-012-555-208

Heilind Number:EDA391-012-555-208
Manufacturer:EDAC
Manufacturer Number:391-012-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .14 inch, it offers efficient signal transfer across 12 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.