391-012-556-201

Heilind Number:EDA391-012-556-201
Manufacturer:EDAC
Manufacturer Number:391-012-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 12 positions, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .14 inches, it allows for precise alignment on your circuit board. Whether you require straight or right-angle mounting, this connector accommodates your needs seamlessly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.