391-012-556-202

Heilind Number:EDA391-012-556-202
Manufacturer:EDAC
Manufacturer Number:391-012-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-556-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures robust performance in diverse environments. Boasting a 3 A amperage and copper alloy contacts, it guarantees efficient power transmission. With two rows of 12 positions each, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing ensure seamless integration. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs.