391-012-556-204

Heilind Number:EDA391-012-556-204
Manufacturer:EDAC
Manufacturer Number:391-012-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both quality and aesthetics. With a current rating of 3 A, it offers reliable power transmission. The two rows of contact points, made of robust Copper Alloy, provide secure connections for up to 12 positions, with a pitch of .1 in and row spacing of .14 in. Ideal for board-to-board applications, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professional and DIY electronics projects. Trust in its performance and durability for seamless signal transmission.