391-012-556-207

Heilind Number:EDA391-012-556-207
Manufacturer:EDAC
Manufacturer Number:391-012-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-556-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, a versatile component designed for seamless integration. With a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable performance in any application. The .1 inch pitch and .14 inch row spacing offer precise alignment, accommodating 12 positions for seamless data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.