391-012-556-208

Heilind Number:EDA391-012-556-208
Manufacturer:EDAC
Manufacturer Number:391-012-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style in any setup. With a maximum amperage of 3 A, it guarantees efficient power transmission. The copper alloy contact material and a pitch of .1 in deliver high conductivity, while the double-row configuration with 12 positions offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential connector, a must-have in any professional or DIY project.