391-012-560-202

Heilind Number:EDA391-012-560-202
Manufacturer:EDAC
Manufacturer Number:391-012-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a wide range of applications. The .1 inch pitch and .14 inch row spacing provide precise connectivity, while the 12 positions cater to versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance under any conditions. Upgrade your setup with this essential component for seamless and efficient PCB connections.