391-012-560-207

Heilind Number:EDA391-012-560-207
Manufacturer:EDAC
Manufacturer Number:391-012-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-560-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector features a 2-row configuration with 12 positions, making it suitable for various applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The connector's .1-inch pitch and .14-inch row spacing facilitate seamless integration, while its straight mount orientation offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this essential component for secure and efficient board-to-board connections.