391-013-520-101

Heilind Number:EDA391-013-520-101
Manufacturer:EDAC
Manufacturer Number:391-013-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample space for efficient board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation provides versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your setup today with this essential component.