391-013-520-102

Heilind Number:EDA391-013-520-102
Manufacturer:EDAC
Manufacturer Number:391-013-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, perfect for seamless integration on PCBs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample possibilities for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its efficiency and quality to meet your connectivity needs.