391-013-521-101

Heilind Number:EDA391-013-521-101
Manufacturer:EDAC
Manufacturer Number:391-013-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-521-101

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row layout with 13 positions and a pitch of .1 inches, it facilitates efficient data transfer. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it offers both power and thermal stability. The sleek black design adds a touch of sophistication to any assembly, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector guarantees seamless board-to-board connectivity. Upgrade your connectivity solutions with this essential component.