391-013-521-102

Heilind Number:EDA391-013-521-102
Manufacturer:EDAC
Manufacturer Number:391-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-521-102

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it ensures a reliable current of up to 3 A, thanks to its high-quality Copper Alloy contacts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row with 13 positions and a pitch of .1 inches, it offers precise alignment for optimal performance. Its straight mount orientation and compact design make it perfect for space-constrained applications. Upgrade your board-to-board connections effortlessly with this essential component.