391-013-521-104

Heilind Number:EDA391-013-521-104
Manufacturer:EDAC
Manufacturer Number:391-013-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 13 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.