391-013-521-107

Heilind Number:EDA391-013-521-107
Manufacturer:EDAC
Manufacturer Number:391-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row layout and a pitch of .1 inches, it offers 13 positions for efficient signal transmission. The contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this component is a must-have for your connectivity needs. Upgrade your setup with our Card Edge Connector and experience seamless data transfer like never before.