391-013-521-108

Heilind Number:EDA391-013-521-108
Manufacturer:EDAC
Manufacturer Number:391-013-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-521-108

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a current rating of 3 A, making it ideal for powering various devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row of 13 positions spaced at a pitch of .1 inches, it offers seamless integration for your PCB set-up. The straight mount orientation and copper alloy contact material guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential component.