391-013-522-101

Heilind Number:EDA391-013-522-101
Manufacturer:EDAC
Manufacturer Number:391-013-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-522-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, essential for seamless integration in various electronic applications. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 13 positions, it offers ample space for precise board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The .1-inch pitch and .14-inch row spacing allow for easy installation and maintenance. Whether for industrial or consumer electronics, this connector is a reliable choice for seamless connectivity solutions.