391-013-522-102

Heilind Number:EDA391-013-522-102
Manufacturer:EDAC
Manufacturer Number:391-013-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-522-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures both reliable performance and aesthetic appeal. With a single row layout featuring 13 positions, it offers ample room for secure connectivity. The contact material, made from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and a row spacing of .14 inch, it allows for precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential component, a must-have in any electronics project.