391-013-522-103

Heilind Number:EDA391-013-522-103
Manufacturer:EDAC
Manufacturer Number:391-013-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-522-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a sleek black finish and a single row design, boasting 13 positions for comprehensive linkages. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a low-profile straight mount orientation and a .1 inch pitch, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.