391-013-522-108

Heilind Number:EDA391-013-522-108
Manufacturer:EDAC
Manufacturer Number:391-013-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-522-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers optimal space efficiency for your electronic projects. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.