391-013-524-102

Heilind Number:EDA391-013-524-102
Manufacturer:EDAC
Manufacturer Number:391-013-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-524-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 13 positions, ensuring seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector for efficient and secure board-to-board connections.