391-013-524-104

Heilind Number:EDA391-013-524-104
Manufacturer:EDAC
Manufacturer Number:391-013-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-524-104

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, this connector features a single row with 13 positions, ensuring efficient data transfer on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance even in challenging environments. With a low amperage of 3A and a pitch of .1 inch, it offers reliable power supply while maintaining precision. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures compatibility in various applications. Upgrade your connectivity solutions with this essential component.