391-013-524-108

Heilind Number:EDA391-013-524-108
Manufacturer:EDAC
Manufacturer Number:391-013-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-013-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-013-524-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 13 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment on your board. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.