391-014-520-101

Heilind Number:EDA391-014-520-101
Manufacturer:EDAC
Manufacturer Number:391-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-101

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 14 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust and consistent power delivery. Upgrade your connectivity solutions with this essential component.