391-014-520-103

Heilind Number:EDA391-014-520-103
Manufacturer:EDAC
Manufacturer Number:391-014-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for streamlined integration, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 14 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3 A. The precise .1 inch pitch and .14 inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector for efficient and secure PCB connectivity.