391-014-520-104

Heilind Number:EDA391-014-520-104
Manufacturer:EDAC
Manufacturer Number:391-014-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only provides durability but also ensures safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, Copper Alloy, guarantees reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.