391-014-520-203

Heilind Number:EDA391-014-520-203
Manufacturer:EDAC
Manufacturer Number:391-014-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double-row design and 14 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Upgrade your connectivity solutions with this essential component, a must-have in any PCB setup.