391-014-520-207

Heilind Number:EDA391-014-520-207
Manufacturer:EDAC
Manufacturer Number:391-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for board-to-board connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a double-row layout and 14 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees high conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy assembly. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.