391-014-520-208

Heilind Number:EDA391-014-520-208
Manufacturer:EDAC
Manufacturer Number:391-014-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row configuration with 14 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission up to 3A. With a standard pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transfer. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component.