391-014-521-102

Heilind Number:EDA391-014-521-102
Manufacturer:EDAC
Manufacturer Number:391-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-102

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this connector is crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With a single row layout and a pitch of .1 inch, it offers 14 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.