391-014-521-104

Heilind Number:EDA391-014-521-104
Manufacturer:EDAC
Manufacturer Number:391-014-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for seamless PCB connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Embrace seamless integration and reliable performance with this essential component.