391-014-521-107

Heilind Number:EDA391-014-521-107
Manufacturer:EDAC
Manufacturer Number:391-014-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-107

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 14 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a .1-inch pitch and .14-inch row spacing, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or commercial use, this connector is a dependable choice for your board-to-board PCB connections.